Filter Your Search
1 - 5 of 5 results
|
TMS320VC5402AGWS16
Texas Instruments
|
$12.3045 | Yes | No | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 800 µA | 1.65 V | 1.55 V | INDUSTRIAL | R-PBGA-B144 | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | BGA | BGA144,13X13,32 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA, BGA144,13X13,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS320VC5402AZWS16
Texas Instruments
|
$12.3045 | Yes | Yes | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 800 µA | 1.65 V | 1.55 V | INDUSTRIAL | R-PBGA-B144 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,13X13,32 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA, BGA144,13X13,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS320VC5402APGE16
Texas Instruments
|
$12.4541 | Yes | Yes | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 1.65 V | 1.55 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 144 | |||
|
TMS320VC5402AGGU16
Texas Instruments
|
$14.8856 | Yes | No | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 800 µA | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 144 | ||
|
TMS320VC5402AZGU16
Texas Instruments
|
$15.8059 | Yes | Yes | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 800 µA | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 144 |