Filter Your Search
1 - 1 of 1 results
|
TMS320VC549GGU-80
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 65536 | 16 | 23 | 20 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 8542.31.00.01 | Texas Instruments |