Filter Your Search
1 - 1 of 1 results
|
TMS32DSP5410APGE16
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 65536 | 16 | 23 | 20 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.65 V | 1.55 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 |