Filter Your Search
1 - 2 of 2 results
|
TMS5700432BPZQQ1R
Texas Instruments
|
$5.7449 | Yes | Yes | Active | 32 | 80 MHz | 393216 | 32768 | 32 | CORTEX-R4F | 80 MHz | 45 | 20 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 145 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-11 | Texas Instruments | ||
|
TMS5700432BPZQQ1
Texas Instruments
|
$5.9956 | Yes | Yes | Active | 32 | 80 MHz | 393216 | 32768 | 32 | CORTEX-R4F | 80 MHz | 45 | 20 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 145 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |