Filter Your Search
1 - 2 of 2 results
|
TMUX7219DGKRQ1
Texas Instruments
|
$3.2974 | Yes | Yes | Active | 15 V | YES | -15 V | 38 MHz | 8.4 Ω | 50 mΩ | 200 ns | 210 ns | 363 mA | SPDT | CMOS | Incase of single supply(4.5-44v), Supply... more | -22 V | -4.5 V | 1 | 1 | 55 dB | SEPARATE OUTPUT | 75 µA | 22 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | ||
|
PTMUX7219DGKRQ1
Texas Instruments
|
Check for Price | Active | 15 V | YES | -15 V | 38 MHz | 8.4 Ω | 50 mΩ | 200 ns | 210 ns | 363 mA | SPDT | CMOS | Incase of single supply(4.5-44v), Supply... more | -22 V | -4.5 V | 1 | 1 | 55 dB | SEPARATE OUTPUT | 75 µA | 22 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | unknown |