Filter Your Search
1 - 10 of 2,554 results
|
177-740-5-15S8J1-18LZN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
17-2210-305-15S-A
Eaton Corporation
|
Check for Price | Active | 15 | 2 | FEMALE | POLYPHENYLENE SULPHIDE | STEEL | AU | RIGHT ANGLE | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | 30u inch | NICKEL | 0.494 inch | 0.477 inch | 1.545 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
1210-505-15S-BAH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.54 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.477 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
240-030-5-15SPAL
Glenair Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | YES | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | SOLDER | GLENAIR INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
177-740-5-15S4J1-18MDN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
177-740-5-15S0J1-18MDN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
177-710-5-15S8J7-18FVN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
240-030-5-15SPDB
Glenair Inc
|
Check for Price | Active | 15 | FEMALE | PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | SOLDER | GLENAIR INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
177-710-5-15S8K7-18FAN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
177-740-5-15S8J1-18SXN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 0.935 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |