Filter Your Search
1 - 1 of 1 results
|
TMV1212SHI
Traco Power
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSMA-T4 | e3 | EN, IEC, UL | 95 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 19.5 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |