Filter Your Search
1 - 2 of 2 results
|
TN2-L2-9V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 405 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 6.75 V | 6.75 V | 9 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 5.6 mm | 9.8 mm | 14 mm | 14mm x 5.6mm x 9.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
TN2-L2-9V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 405 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 6.75 V | 6.75 V | 9 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 5.6 mm | 9.8 mm | 14 mm | 14mm x 5.6mm x 9.8mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |