Filter Your Search
1 - 4 of 4 results
|
TN80C196KC-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 488 | 8096 | 16 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 92 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||||
|
TN80C196KC20SF12
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TN80C196KC-20
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TN80C196KC20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 488 | 488 | 8096 | 16 | 16 | 20 MHz | 40 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 5 V | YES | 92 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | Intel |