Filter Your Search
1 - 1 of 1 results
|
TN80C251TB24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 1024 | 80251 | 8 | 18 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 83 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |