Filter Your Search
1 - 2 of 2 results
|
TN87C251SQ16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 512 | 80251 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 80 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||
|
TN87C251SQ16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown |