Filter Your Search
1 - 2 of 2 results
|
TNY277PG
Power Integrations
|
$0.9816 | Yes | Not Recommended | 230 V | 85 V | 265 V | +2.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP-7 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||
|
TNY277PN
Power Integrations
|
$1.1512 | Yes | Active | 230 V | 85 V | 265 V | +2.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP-7 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |