Parametric results for: to-220 d2pak i2spak to-24... under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: d2pak,i2s
Select parts from the table below to compare.
Compare
Compare
I2SS-04-24-T
Samtec Inc
$4.5182 Active 4 1 15 mΩ 4.7 A FEMALE 100 Cycles CABLE POLYBUTYLENE TEREPHTHALATE SN ON NI BOARD CONNECTOR 750VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 24 AWG e3 -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE IDC 0.286 inch 0.638 inch 0.504 inch SAMTEC INC compliant EAR99 8538.90 SAMTEC
I2SS-02-24-T
Samtec Inc
$4.9646 Active 2 1 15 mΩ 4.7 A FEMALE 100 Cycles CABLE POLYBUTYLENE TEREPHTHALATE SN ON NI BOARD CONNECTOR 750VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 24 AWG e3 -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE IDC 0.286 inch 0.638 inch 0.346 inch SAMTEC INC compliant SAMTEC
I2SS-03-24-T
Samtec Inc
$5.0828 Active 3 1 15 mΩ 4.7 A FEMALE 100 Cycles CABLE POLYBUTYLENE TEREPHTHALATE SN ON NI BOARD CONNECTOR 750VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 24 AWG e3 -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE IDC 0.286 inch 0.638 inch 0.425 inch SAMTEC INC compliant EAR99 8538.90 SAMTEC
I2SS-05-24-T
Samtec Inc
$5.4287 Active 5 1 15 mΩ 4.7 A FEMALE 100 Cycles CABLE POLYBUTYLENE TEREPHTHALATE SN ON NI BOARD CONNECTOR 750VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 24 AWG e3 -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE IDC 0.286 inch 0.638 inch 0.583 inch SAMTEC INC compliant EAR99 8538.90 SAMTEC