Filter Your Search
1 - 1 of 1 results
|
TOL10-12
Traco Power
|
Check for Price | Yes | End Of Life | 230 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 900 mA | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 0.5 % | 0.8 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | COMMERCIAL | 10 W | R-XXFM-X | EN, UL, CUL, IEC | 60 °C | -10 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 105 mm | unknown |