Filter Your Search
1 - 3 of 3 results
|
TOP223GN
Power Integrations
|
$2.1527 | Yes | Obsolete | 1.1 A | YES | BOOST | 110 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.59 mm | 3.73 mm | POWER INTEGRATIONS INC | SOIC | SMD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1997-10-20 | Power Integrations | ||||||||
|
TOP223GN-TL
Power Integrations
|
$3.0980 | Yes | Yes | Not Recommended | 100 V | 265 V | 85 V | 1.1 A | YES | BUCK-BOOST | 110 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.44 mm | 3.98 mm | POWER INTEGRATIONS INC | SMD-8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | |||||||||||
|
TOP223G
Power Integrations
|
Check for Price | No | No | Obsolete | 1.1 A | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 4 | 125 °C | -40 °C | 225 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.59 mm | 3.73 mm | POWER INTEGRATIONS INC | SOIC | SMD-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Power Integrations |