Filter Your Search
1 - 2 of 2 results
|
TOP223PN
Power Integrations
|
$2.4650 | Yes | Not Recommended | 1.1 A | NO | BOOST | 110 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.45 mm | POWER INTEGRATIONS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1997-04-14 | Power Integrations | ||||
|
TOP223P
Power Integrations
|
Check for Price | No | No | Obsolete | 1.1 A | NO | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.45 mm | POWER INTEGRATIONS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Power Integrations |