Filter Your Search
1 - 10 of 44 results
|
TP2104N3-G
Microchip Technology Inc
|
$0.5119 | Yes | Active | NO | LOW THRESHOLD | O-PBCY-T3 | Not Qualified | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 40 V | 175 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | 740 mW | 740 mW | SWITCHING | SILICON | |||||||||
|
TP2104N3-G-P003
Microchip Technology Inc
|
$0.5557 | Yes | Yes | Active | NO | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 40 V | 175 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | 740 mW | 740 mW | SWITCHING | SILICON | |||||||||||||
|
TP2104K1-G
Microchip Technology Inc
|
$0.6479 | Yes | Active | YES | LOW THRESHOLD | R-PDSO-G3 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | 2.90 X 1.30 MM, 1.12 MM HEIGHT, GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 40 V | 160 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-236AB | 1 | ENHANCEMENT MODE | P-CHANNEL | 360 mW | 360 mW | SWITCHING | SILICON | ||||||
|
TP2106N3
Supertex Inc
|
Check for Price | No | Obsolete | NO | O-PBCY-T3 | Not Qualified | e0 | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | SINGLE WITH BUILT-IN DIODE | 60 V | 250 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | 1 W | 1 W | SWITCHING | SILICON | |||||||||||||
|
TP2104N3P003
Supertex Inc
|
Check for Price | No | Obsolete | NO | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | O-PBCY-W3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | 40 V | 250 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | SWITCHING | SILICON | TO-92 | 3 | |||||||||||||
|
TP2104N3P005
Supertex Inc
|
Check for Price | No | Obsolete | NO | HIGH INPUT IMPEDANCE | O-PBCY-T3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | 40 V | 250 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | SWITCHING | SILICON | TO-92 | 3 | |||||||||||||
|
TP2104K1-G-P003
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | unknown | 2020-04-06 | ||||||||||||||||||||||||||||||||||||||||
|
TP2104N3-GP014
Supertex Inc
|
Check for Price | Transferred | NO | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | SINGLE WITH BUILT-IN DIODE | 40 V | 175 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | SWITCHING | SILICON | ||||||||||||||||||
|
TP2104N3-GP003
Microchip Technology Inc
|
Check for Price | Yes | Active | NO | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.29.00.95 | SINGLE WITH BUILT-IN DIODE | 40 V | 175 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | 740 mW | 740 mW | SWITCHING | SILICON | ||||||||||||||
|
TP2104N3P004
Supertex Inc
|
Check for Price | No | Obsolete | NO | HIGH INPUT IMPEDANCE | O-PBCY-T3 | Not Qualified | e0 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | 40 V | 250 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | 10 pF | TO-92 | 1 | ENHANCEMENT MODE | P-CHANNEL | SWITCHING | SILICON | TO-92 | 3 |