Filter Your Search
1 - 10 of 29 results
|
TP0604N3-G
Microchip Technology Inc
|
$1.3204 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 430 mA | 2 Ω | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||
|
TP0604N3P018
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0604N3P001
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0604N3-GP013
Supertex Inc
|
Check for Price | Yes | Transferred | e3 | MATTE TIN | SUPERTEX INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TP0604N3P016
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0604N3-GP005
Supertex Inc
|
Check for Price | Yes | Transferred | e3 | MATTE TIN | SUPERTEX INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TP0604N3P006
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0604N3P013
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP0604N3-GP002
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
TP0604N3P002
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 750 mA | 2 Ω | LOW THRESHOLD | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 |