Filter Your Search
1 - 6 of 6 results
|
TP11SH9V3BE
C&K
|
$7.8243 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | FLAT PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.155 inch | 5.08 mm | 9.02 mm | 10.16 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||
|
TP11SH9V3BE22
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TP11SH9V3BE22
ITT Interconnect Solutions
|
Check for Price | Obsolete | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VDC | OFF-(ON) | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMO POLYESTER | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 4 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PARTIAL | 0.139 inch | 5.08 mm | 30.0736 mm | 10.16 mm | 0.22 inch | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
TP11SH9V3BE1
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.02 mm | 10.16 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||
|
TP11SH9V3BE12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TP11SH9V3BE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 9.02 mm | 10.16 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 |