Filter Your Search
1 - 3 of 3 results
|
TP3071J-X
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 32 dB | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 13 µA | COMMERCIAL | R-CDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
TP3071J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 32 dB | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 11 µA | COMMERCIAL | R-CDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
![]() |
TP3071J
Texas Instruments
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-GDIP-T20 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.019 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |