Filter Your Search
1 - 9 of 9 results
|
TP3320J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TP3320J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
TP3321J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
TP3321J/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Modem | ||||||||||||||
|
TP3329
Allegro MicroSystems LLC
|
Check for Price | No | Active | e0 | NO | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | JUNCTION | P-CHANNEL | ||||||||||||||||||||||||||||
|
TP3320J/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Modem | ||||||||||||||
|
TP3321J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
TP3320J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-GDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
TP3321J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |