Filter Your Search
1 - 3 of 3 results
|
TP42W008000
APEM Inc
|
$17.2339 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | STANDARD PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | 990.6 µm | 0.196 inch | BRASS | GOLD | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | BULK | 8 | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | BRASS | SOLDER | SOLVENT | 0.139 inch | 8.1 mm | 9.6 mm | 8.58 mm | 0.225 inch | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ||
|
TP42W00800040
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
TP42W00800030
APEM Inc
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |