Filter Your Search
1 - 3 of 3 results
![]() |
TPA2005D1DGNR
Texas Instruments
|
$0.7430 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 1.4 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
TPA2005D1DGNRQ1
Texas Instruments
|
$0.7720 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 1.18 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TPA2005D1DGNRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | HTSSOP | 1.45 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |