Filter Your Search
1 - 4 of 4 results
|
TPA2005D1DRBQ1
Texas Instruments
|
$0.6215 | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.18 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2005D1DRBR
Texas Instruments
|
$0.7865 | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.4 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, VSON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TPA2005D1DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.4 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.5 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TPA2005D1DRBRQ1
Texas Instruments
|
Check for Price | Obsolete | 1 | 20 kHz | HVSON | 1.45 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.33.00.01 |