Filter Your Search
1 - 2 of 2 results
|
TPA2012D2RTJR
Texas Instruments
|
$1.1820 | Yes | Yes | Active | 2 | 20 kHz | 24 dB | HVQCCN | 2.1 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 9 mA | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2012D2RTJRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 20 kHz | 24 dB | HVQCCN | 2.1 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 9 mA | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |