Filter Your Search
1 - 4 of 4 results
|
TPA3106D1VFP
Texas Instruments
|
$4.0453 | Yes | Yes | Active | 1 | 22 kHz | 36 dB | HLQFP | 40 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3106D1VFPR
Texas Instruments
|
$4.7592 | Yes | Yes | Active | 1 | 22 kHz | 36 dB | HLQFP | 40 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | 7 X 7 MM, GREEN, PLASTIC, HLQFP-32 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3106D1VFPG4
Texas Instruments
|
$4.8144 | Yes | Yes | Active | 1 | 22 kHz | 36 dB | HLQFP | 40 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3106D1VFPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 22 kHz | HLQFP | 40 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP, QFP32,.35SQ,32 | 32 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |