Filter Your Search
1 - 2 of 2 results
|
TPA3107D2PAPTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 36 dB | HTFQFP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.33.00.01 | ||
|
TPA3107D2PAPT
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 36 dB | HTFQFP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 26.5 mA | 10 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.33.00.01 |