Filter Your Search
1 - 2 of 2 results
|
TPA3116D2DAD
Texas Instruments
|
$1.3199 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 50 W | 26 V | CLASS D AUDIO AMPLIFIER | 102 dB | 1 | 50 mA | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3116D2DADR
Texas Instruments
|
$1.6201 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 50 W | 26 V | CLASS D AUDIO AMPLIFIER | 102 dB | 1 | 50 mA | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |