Filter Your Search
1 - 4 of 4 results
|
TPA3124D2PWPR
Texas Instruments
|
$2.1867 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 92 dB | 1 | 30 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3124D2PWP
Texas Instruments
|
$2.6543 | Yes | Yes | Active | 2 | 22 kHz | HTSSOP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 92 dB | 1 | 30 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TPA3124D2PWPG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | TSSOP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 30 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
TPA3124D2PWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 36 dB | TSSOP | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 92 dB | 1 | 30 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |