Filter Your Search
1 - 4 of 4 results
|
TPA6047A4RHBR
Texas Instruments
|
$1.7371 | Yes | Yes | Active | 2 | 20 kHz | 2.5 dB | HVQCCN | 2 W | 5.5 V | AUDIO AMPLIFIER | 99 dB | 1 | 14 mA | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA6047A4RHBT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
TPA6047A4RHB
Texas Instruments
|
Check for Price | Obsolete | 2 | 20 kHz | 21.6 dB | HVQCCN | 2.6 W | 5.5 V | AUDIO AMPLIFIER | 1 | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 32 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TPA6047A4RHBRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | AUDIO AMPLIFIER | e4 | 3 | 260 | 30 | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 |