Filter Your Search
1 - 10 of 137 results
|
TPC-10
Eaton Bussmann
|
$73.4807 | Transferred | 80 V | 10 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 mm | 46.34 mm | 46.89 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC-100
Eaton Bussmann
|
$82.2779 | Transferred | 80 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 mm | 46.34 mm | 46.89 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC1020AMGB84B
Texas Instruments
|
Check for Price | No | Obsolete | MAX 69 I/OS; 273 FLIP-FLOPS | 125 °C | -55 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | PGA | PGA, PGA84M,11X11 | 84 | 8542.39.00.01 | 19.332 ns | S-CPGA-P84 | 27.94 mm | 547 | 2000 | 69 | 547 | 69 | 84 | 547 CLBS, 2000 GATES | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 38535Q/M;38534H;883B | 5.21 mm | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | PIN/PEG | 2.54 mm | PERPENDICULAR | NOT SPECIFIED | 27.94 mm | ||||||||||||||||||||||||
|
TPC1010AFN-044I
Texas Instruments
|
Check for Price | No | Obsolete | MAX 34 I/OS; 130 FLIP-FLOPS | 85 °C | -40 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | QCCJ, LDCC44,.7SQ | 8542.39.00.01 | 17.82 ns | S-PQCC-J44 | 16.5862 mm | 295 | 1200 | 57 | 295 | 57 | 44 | 295 CLBS, 1200 GATES | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 4.57 mm | 5.5 V | 4.5 V | 5 V | CMOS | INDUSTRIAL | J BEND | 1.27 mm | QUAD | NOT SPECIFIED | 16.5862 mm | 100 MHz | |||||||||||||||||||||||||||
|
TPC1020BFN-084I2
Texas Instruments
|
Check for Price | No | Obsolete | 85 °C | -40 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | QCCJ, LDCC84,1.2SQ | 8542.39.00.01 | S-PQCC-J84 | 69 | 547 | 69 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5 V | CMOS | INDUSTRIAL | J BEND | 1.27 mm | QUAD | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||
|
TPC100A18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | R-PSFM-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | 133 V | SINGLE | 180 mA | 180 mA | TO-220AB | 1 | 90 V | RVS BLOCKING BOD | |||||||||||||||||||||||||||||||||||||||||||
|
TPC100B18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | R-PSFM-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | 121 V | SINGLE | 180 mA | 180 mA | TO-220AB | 1 | 90 V | RVS BLOCKING BOD | |||||||||||||||||||||||||||||||||||||||||||
|
TPC1020AMGB84-1
Texas Instruments
|
Check for Price | No | Obsolete | 125 °C | -55 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | PGA, PGA84M,11X11 | 8542.39.00.01 | S-XPGA-P84 | 69 | 547 | 69 | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5 V | CMOS | MILITARY | PIN/PEG | 2.54 mm | PERPENDICULAR | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
TPC1010BFN-068C1
Texas Instruments
|
Check for Price | No | Obsolete | MAX 57 I/OS; 130 FLIP-FLOPS | 70 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | QCCJ, LDCC68,1.0SQ | 8542.39.00.01 | 13.824 ns | S-PQCC-J68 | 24.2316 mm | 295 | 1200 | 57 | 295 | 57 | 68 | 295 CLBS, 1200 GATES | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 4.57 mm | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | NOT SPECIFIED | 24.2316 mm | |||||||||||||||||||||||||||||
|
TPC1010AMGB84
Texas Instruments
|
Check for Price | No | Obsolete | 125 °C | -55 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | PGA, PGA84M,11X11 | 8542.39.00.01 | S-XPGA-P84 | 57 | 295 | 57 | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5 V | CMOS | MILITARY | PIN/PEG | 2.54 mm | PERPENDICULAR | NOT SPECIFIED |