Filter Your Search
1 - 4 of 4 results
|
TPIC46L02DB
Texas Instruments
|
$1.3767 | Yes | Yes | Lifetime Buy | 5 V | 12 V | 1.2 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 6 | 1 | 1.2 mA | 4.2 mA | 24 V | 8 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC46L02DBR
Texas Instruments
|
$1.9182 | Yes | Yes | Active | 5 V | 12 V | 1.2 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 6 | 1 | 1.2 mA | 4.2 mA | 24 V | 8 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC46L02DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 1.2 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 6 | 1 | 1.2 mA | 4.2 mA | 24 V | 8 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC46L02DBG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 5 V | 12 V | 1.2 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 6 | 1 | 1.2 mA | 4.2 mA | 24 V | 8 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |