Filter Your Search
1 - 1 of 1 results
|
TPIC6B595DWG4
Texas Instruments
|
$1.2375 | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-DRAIN | 8 | 500 mA | REGISTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 150 mA | 300 µA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |