Filter Your Search
1 - 6 of 6 results
|
TPPM0303D
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5.5 V | 4.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.465 V | 3.135 V | CMOS | R-PDSO-G8 | e4 | 1 | 120 °C | -5 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TPPM0303DG4
Texas Instruments
|
Check for Price | No | Obsolete | 5.5 V | 4.5 V | 3.3 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 120 °C | -5 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPPM0303D
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 4.5 V | 3.3 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 120 °C | -5 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPPM0303DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 4.5 V | 3.3 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 120 °C | -5 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
TPPM0303DR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5.5 V | 4.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.465 V | 3.135 V | CMOS | R-PDSO-G8 | e4 | 1 | 120 °C | -5 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TPPM0303DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 4.5 V | 3.3 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 120 °C | -5 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments |