Filter Your Search
1 - 4 of 4 results
|
TPS2155IPWPR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 200 mA | 500 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.03 % | 1.15 % | 1 | 3.4 V | 3.2 V | 3.3 V | 1 V | 3 % | R-PDSO-G14 | e4 | Not Qualified | 1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | |||
|
TPS2155IPWPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 200 mA | 500 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.03 % | 1.15 % | 1 | 3.4 V | 3.2 V | 3.3 V | 1 V | 3 % | R-PDSO-G14 | e4 | Not Qualified | 2 | 100 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | |||
|
TPS2155IPWP
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 200 mA | 500 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.03 % | 1.15 % | 1 | 3.4 V | 3.2 V | 3.3 V | 1 V | 3 % | R-PDSO-G14 | e4 | Not Qualified | 2 | 100 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments | |||
|
TPS2155IPWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 200 mA | 500 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.03 % | 1.15 % | 1 | 3.4 V | 3.2 V | 3.3 V | 1 V | 3 % | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |