Filter Your Search
1 - 2 of 2 results
|
TPS2211AIDBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3 V | 13.5 V | 1 | YES | NO | ALSO OPERATE ON 5V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2211AIDBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5.25 V | 3 | YES | NO | ALSO OPERATE ON 5V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP28,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |