Filter Your Search
1 - 3 of 3 results
|
TPS24750RUVT
Texas Instruments
|
$2.6943 | Yes | Yes | Active | 12 V | YES | 2.32 | 12 A | Hot Swap Controller | YES | 18 V | 2.5 V | 1 | 1 | 1.4 mA | 18 V | 2.5 V | INDUSTRIAL | R-PQCC-N36 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.14X.27,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.28X.14,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS24750RUVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | YES | 2.32 | 12 A | POWER SUPPLY SUPPORT CIRCUIT | YES | 18 V | 2.5 V | 1 | 1 | 1.4 mA | 18 V | 2.5 V | INDUSTRIAL | R-PQCC-N36 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.14X.27,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | VQFN-36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS24750RUV
Texas Instruments
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 18 V | 2.5 V | INDUSTRIAL | R-PQCC-N36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | 8542.39.00.01 |