Filter Your Search
1 - 2 of 2 results
|
TPS40091PWR
Texas Instruments
|
$2.1792 | Yes | Yes | Active | 12 V | 5 V | 15 V | 4.5 V | 700 mV | 3.3 V | 120 A | 1 | YES | PHASE-SHIFT | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS40091PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 4.5 V | YES | PHASE-SHIFT | 1.2 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.39.00.01 |