Filter Your Search
1 - 2 of 2 results
![]() |
TPS40195PWR
Texas Instruments
|
$1.4083 | Yes | Yes | Active | 12 V | 5.3 V | 20 V | 4.5 V | 591 mV | 17 V | 20 A | 1 | YES | PUSH-PULL | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
TPS40195PWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 5.3 V | 20 V | 4.5 V | 10 A | YES | PUSH-PULL | 580 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |