Filter Your Search
1 - 1 of 1 results
|
TPS50601HKH/EM
Texas Instruments
|
$806.5875 | Yes | No | Active | 5 V | 6.3 V | 3 V | 795 mV | 6.35 V | 6 A | 1 | YES | BUCK | 1 MHz | ALSO REQUIRE 3 TO 6.3V INPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F20 | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Nickel/Gold (Ni/Au) | FLAT | 1.27 mm | DUAL | 7.38 mm | 12.7 mm | 2.54 mm | TEXAS INSTRUMENTS INC | DFP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |