Filter Your Search
1 - 1 of 1 results
|
TPS51216RUKT
Texas Instruments
|
$1.1074 | Yes | Yes | Active | 12 V | 900 mV | 28 V | 3 V | 700 mV | 1.8 V | 20 A | 5 V | 4.5 V | 5.5 V | YES | PUSH-PULL | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |