Filter Your Search
1 - 1 of 1 results
![]() |
TPS53317ARGBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 900 mV | -300 mV | 3.6 V | 4.5 V | 6.5 V | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLATGE RANGE FROM 0.4... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | Texas Instruments |