Filter Your Search
1 - 1 of 1 results
![]() |
TPS54010MPWPEP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 4 V | 2.2 V | 900 mV | 2.5 V | 14 A | 1 | YES | BUCK | 700 kHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.9V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G28 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |