Filter Your Search
1 - 1 of 1 results
|
TPS54061QDRBTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 60 V | 4.7 V | 800 mV | 58 V | 200 mA | 1 | YES | BUCK | 1.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |