Filter Your Search
1 - 1 of 1 results
|
TPS54361QDPRTQ1
Texas Instruments
|
$3.3373 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 800 mV | 59 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT VOLATGE RANGE FROM 0.8 TO 58.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |