Filter Your Search
1 - 2 of 2 results
|
TPS54383PWPR
Texas Instruments
|
$1.4588 | Yes | Yes | Active | 12 V | 28 V | 4.5 V | 800 mV | 25.2 V | 3 A | 2 | YES | PHASE-SHIFT | 300 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 25.2V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS54383PWPRG4
Texas Instruments
|
Check for Price | Yes | Active | 12 V | 28 V | 4.5 V | 800 mV | 25.2 V | 7 A | YES | PHASE-SHIFT | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 25.2V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |