Filter Your Search
1 - 1 of 1 results
![]() |
TPS543C20RVFT
Texas Instruments
|
$7.5574 | Yes | No | Active | 4.5 V | 14 V | 4 V | 600 mV | 5.5 V | 40 A | 1 | YES | BUCK | 2 MHz | ALSO OPERATES UP TO 16 V SUPPLY VOLTAGE; OUTPUT VOLTAGE= 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N40 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1.52 mm | TEXAS INSTRUMENTS INC | LQFN-40 | not_compliant | EAR99 | 2017-03-19 | Texas Instruments |