Filter Your Search
1 - 2 of 2 results
|
TPS54527DDA
Texas Instruments
|
$1.6580 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 6 V | 5 A | 1 | YES | BUCK | 650 kHz | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54527DDAR
Texas Instruments
|
$1.8345 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 6 V | 5 A | 1 | YES | BUCK | 650 kHz | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |