Filter Your Search
1 - 1 of 1 results
![]() |
TPS549A20RVET
Texas Instruments
|
$5.5895 | Yes | No | Active | 12 V | 20 V | 4.5 V | 600 mV | 5.5 V | 15 A | 1 | YES | BUCK | 1 MHz | ALSO REQUIRE 1.5 TO 20V INPUT, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N28 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | not_compliant | EAR99 | Texas Instruments |