Filter Your Search
1 - 2 of 2 results
![]() |
TPS56720PWPR
Texas Instruments
|
$2.3266 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 600 mV | 1.87 V | 7 A | 1 | YES | BUCK | 500 kHz | OUTPUT VOLTAGE RANGE 0.6 TO 1.87V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS56720PWP
Texas Instruments
|
$2.8202 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 600 mV | 1.87 V | 7 A | 1 | YES | BUCK | 500 kHz | OUTPUT VOLTAGE RANGE 0.6 TO 1.87V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |